


LSEUC2016HKTR47M | |
|---|---|
DigiKey Part Number | 587-LSEUC2016HKTR47MTR-ND - Tape & Reel (TR) 587-LSEUC2016HKTR47MCT-ND - Cut Tape (CT) 587-LSEUC2016HKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUC2016HKTR47M |
Description | FIXED IND 470NH 4.2A 28 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.2 A 28mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,99850 Kč | 299,85 Kč |
| 1 000 | 2,46559 Kč | 2 465,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24602 Kč | 6 738,06 Kč |
| 6 000 | 2,11782 Kč | 12 706,92 Kč |
| 9 000 | 2,04630 Kč | 18 416,70 Kč |
| 15 000 | 1,95973 Kč | 29 395,95 Kč |
| 21 000 | 1,90476 Kč | 39 999,96 Kč |
| 30 000 | 1,84822 Kč | 55 446,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

