


LSEUB4040WKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSEUB4040WKT1R0MTR-ND - Tape & Reel (TR) 587-LSEUB4040WKT1R0MCT-ND - Cut Tape (CT) 587-LSEUB4040WKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUB4040WKT1R0M |
Description | FIXED IND 1UH 7.7A 10.5 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 7.7 A 10.5mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 11,33680 Kč | 1 133,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,32479 Kč | 9 324,79 Kč |
| 2 000 | 8,79312 Kč | 17 586,24 Kč |
| 3 000 | 8,49663 Kč | 25 489,89 Kč |
| 5 000 | 8,13765 Kč | 40 688,25 Kč |
| 7 000 | 7,90971 Kč | 55 367,97 Kč |
| 10 000 | 7,67525 Kč | 76 752,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

