1 µH Shielded Wirewound Inductor 7.7 A 10.5mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 7.7 A 10.5mOhm Max 1616 (4040 Metric)
Power Inductor MCOIL™ Series

LSEUB4040WKT1R0M

DigiKey Part Number
587-LSEUB4040WKT1R0MTR-ND - Tape & Reel (TR)
587-LSEUB4040WKT1R0MCT-ND - Cut Tape (CT)
587-LSEUB4040WKT1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSEUB4040WKT1R0M
Description
FIXED IND 1UH 7.7A 10.5 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 7.7 A 10.5mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
10.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1013,79600 Kč137,96 Kč
10011,33680 Kč1 133,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,32479 Kč9 324,79 Kč
2 0008,79312 Kč17 586,24 Kč
3 0008,49663 Kč25 489,89 Kč
5 0008,13765 Kč40 688,25 Kč
7 0007,90971 Kč55 367,97 Kč
10 0007,67525 Kč76 752,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč