Parametric Equivalent
Parametric Equivalent



LSEPC2016KKTR47M | |
|---|---|
DigiKey Part Number | 587-LSEPC2016KKTR47MTR-ND - Tape & Reel (TR) 587-LSEPC2016KKTR47MCT-ND - Cut Tape (CT) 587-LSEPC2016KKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEPC2016KKTR47M |
Description | FIXED IND 470NH 4.7A 26 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.7 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 3,74180 Kč | 374,18 Kč |
| 1 000 | 3,07684 Kč | 3 076,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80288 Kč | 8 408,64 Kč |
| 6 000 | 2,64298 Kč | 15 857,88 Kč |
| 9 000 | 2,55380 Kč | 22 984,20 Kč |
| 15 000 | 2,44581 Kč | 36 687,15 Kč |
| 21 000 | 2,37725 Kč | 49 922,25 Kč |
| 30 000 | 2,30673 Kč | 69 201,90 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



