2.2 µH Shielded Wirewound Inductor 2.3 A 100mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Wirewound Inductor 2.3 A 100mOhm Max 0806 (2016 Metric)
Power Inductor MCOIL™ Series

LSEPC2016KKT2R2M

DigiKey Part Number
587-LSEPC2016KKT2R2MTR-ND - Tape & Reel (TR)
587-LSEPC2016KKT2R2MCT-ND - Cut Tape (CT)
587-LSEPC2016KKT2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSEPC2016KKT2R2M
Description
FIXED IND 2.2UH 2.3A 100 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 2.3 A 100mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,55700 Kč45,57 Kč
1003,74180 Kč374,18 Kč
1 0003,07684 Kč3 076,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,80288 Kč8 408,64 Kč
6 0002,64298 Kč15 857,88 Kč
9 0002,55380 Kč22 984,20 Kč
15 0002,44581 Kč36 687,15 Kč
21 0002,37725 Kč49 922,25 Kč
30 0002,30673 Kč69 201,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč