


LSENC2520KKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSENC2520KKT1R0MTR-ND - Tape & Reel (TR) 587-LSENC2520KKT1R0MCT-ND - Cut Tape (CT) 587-LSENC2520KKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSENC2520KKT1R0M |
Description | FIXED IND 1UH 3.3A 53 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.3 A 53mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 4,81480 Kč | 481,48 Kč |
| 1 000 | 3,95959 Kč | 3 959,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60732 Kč | 10 821,96 Kč |
| 6 000 | 3,40164 Kč | 20 409,84 Kč |
| 9 000 | 3,28693 Kč | 29 582,37 Kč |
| 15 000 | 3,14805 Kč | 47 220,75 Kč |
| 21 000 | 3,05988 Kč | 64 257,48 Kč |
| 30 000 | 2,96919 Kč | 89 075,70 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

