

LSENC2016KKT1R0M | |
---|---|
DigiKey Part Number | 587-LSENC2016KKT1R0MTR-ND - Tape & Reel (TR) 587-LSENC2016KKT1R0MCT-ND - Cut Tape (CT) 587-LSENC2016KKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSENC2016KKT1R0M |
Description | FIXED IND 1UH 3.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.1 A 60mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 5,58200 Kč | 55,82 Kč |
100 | 4,59300 Kč | 459,30 Kč |
1 000 | 3,77690 Kč | 3 776,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,44084 Kč | 10 322,52 Kč |
6 000 | 3,24466 Kč | 19 467,96 Kč |
9 000 | 3,13524 Kč | 28 217,16 Kč |
15 000 | 3,00276 Kč | 45 041,40 Kč |
21 000 | 2,91864 Kč | 61 291,44 Kč |
30 000 | 2,83214 Kč | 84 964,20 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |