Parametric Equivalent



LSDND4040WKT330MM | |
|---|---|
DigiKey Part Number | 587-LSDND4040WKT330MMTR-ND - Tape & Reel (TR) 587-LSDND4040WKT330MMCT-ND - Cut Tape (CT) 587-LSDND4040WKT330MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND4040WKT330MM |
Description | FIXED IND 33UH 800MA 720 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 800 mA 720mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 5,94870 Kč | 594,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,04221 Kč | 3 529,55 Kč |
| 1 400 | 4,75425 Kč | 6 655,95 Kč |
| 2 100 | 4,59366 Kč | 9 646,69 Kč |
| 3 500 | 4,39908 Kč | 15 396,78 Kč |
| 4 900 | 4,27553 Kč | 20 950,10 Kč |
| 7 000 | 4,14845 Kč | 29 039,15 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


