


LSDND4040JET1R0MM | |
|---|---|
DigiKey Part Number | 587-LSDND4040JET1R0MMTR-ND - Tape & Reel (TR) 587-LSDND4040JET1R0MMCT-ND - Cut Tape (CT) 587-LSDND4040JET1R0MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND4040JET1R0MM |
Description | FIXED IND 1UH 3A 69 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 7,07070 Kč | 707,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,81443 Kč | 5 814,43 Kč |
| 2 000 | 5,48269 Kč | 10 965,38 Kč |
| 3 000 | 5,29758 Kč | 15 892,74 Kč |
| 5 000 | 5,07343 Kč | 25 367,15 Kč |
| 7 000 | 4,93114 Kč | 34 517,98 Kč |
| 10 000 | 4,78479 Kč | 47 847,90 Kč |
| 25 000 | 4,53628 Kč | 113 407,00 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

