


LSDND4040JET1R0MM | |
|---|---|
DigiKey Part Number | 587-LSDND4040JET1R0MMTR-ND - Tape & Reel (TR) 587-LSDND4040JET1R0MMCT-ND - Cut Tape (CT) 587-LSDND4040JET1R0MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND4040JET1R0MM |
Description | FIXED IND 1UH 3A 69 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 7,53410 Kč | 753,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,19567 Kč | 6 195,67 Kč |
| 2 000 | 5,84207 Kč | 11 684,14 Kč |
| 3 000 | 5,64489 Kč | 16 934,67 Kč |
| 5 000 | 5,40606 Kč | 27 030,30 Kč |
| 7 000 | 5,25448 Kč | 36 781,36 Kč |
| 10 000 | 5,09855 Kč | 50 985,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

