


LSDND2020MKT4R7MM | |
|---|---|
DigiKey Part Number | 587-LSDND2020MKT4R7MMTR-ND - Tape & Reel (TR) 587-LSDND2020MKT4R7MMCT-ND - Cut Tape (CT) 587-LSDND2020MKT4R7MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND2020MKT4R7MM |
Description | FIXED IND 4.7UH 950MA 242 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 950 mA 242mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 242mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 4,28150 Kč | 428,15 Kč |
| 1 000 | 3,52115 Kč | 3 521,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,25788 Kč | 8 144,70 Kč |
| 5 000 | 3,07201 Kč | 15 360,05 Kč |
| 7 500 | 2,96836 Kč | 22 262,70 Kč |
| 12 500 | 2,84283 Kč | 35 535,38 Kč |
| 17 500 | 2,76314 Kč | 48 354,95 Kč |
| 25 000 | 2,68118 Kč | 67 029,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

