1 µH Shielded Wirewound Inductor 1.9 A 64mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 1.9 A 64mOhm Max Nonstandard
Power Inductor MCOIL™ Series

LSDND2020MKT1R0MM

DigiKey Part Number
587-LSDND2020MKT1R0MMTR-ND - Tape & Reel (TR)
587-LSDND2020MKT1R0MMCT-ND - Cut Tape (CT)
587-LSDND2020MKT1R0MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSDND2020MKT1R0MM
Description
FIXED IND 1UH 1.9A 64 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.9 A 64mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.55A
Shielding
Shielded
DC Resistance (DCR)
64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,20800 Kč52,08 Kč
1004,28150 Kč428,15 Kč
1 0003,52115 Kč3 521,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,25788 Kč8 144,70 Kč
5 0003,07201 Kč15 360,05 Kč
7 5002,96836 Kč22 262,70 Kč
12 5002,84283 Kč35 535,38 Kč
17 5002,76314 Kč48 354,95 Kč
25 0002,68118 Kč67 029,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč