


LSDND2020MKT1R0MM | |
|---|---|
DigiKey Part Number | 587-LSDND2020MKT1R0MMTR-ND - Tape & Reel (TR) 587-LSDND2020MKT1R0MMCT-ND - Cut Tape (CT) 587-LSDND2020MKT1R0MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND2020MKT1R0MM |
Description | FIXED IND 1UH 1.9A 64 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.9 A 64mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 100 | 4,12790 Kč | 412,79 Kč |
| 1 000 | 3,39410 Kč | 3 394,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,14032 Kč | 7 850,80 Kč |
| 5 000 | 2,96119 Kč | 14 805,95 Kč |
| 7 500 | 2,86126 Kč | 21 459,45 Kč |
| 12 500 | 2,74026 Kč | 34 253,25 Kč |
| 17 500 | 2,66345 Kč | 46 610,38 Kč |
| 25 000 | 2,58444 Kč | 64 611,00 Kč |
| 62 500 | 2,49442 Kč | 155 901,25 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

