6.8 µH Shielded Wirewound Inductor 750 mA 630mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Wirewound Inductor 750 mA 630mOhm Max Nonstandard
Power Inductor MCOIL™ Series

LSDND2020JET6R8MM

DigiKey Part Number
587-LSDND2020JET6R8MMTR-ND - Tape & Reel (TR)
587-LSDND2020JET6R8MMCT-ND - Cut Tape (CT)
587-LSDND2020JET6R8MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSDND2020JET6R8MM
Description
FIXED IND 6.8UH 750MA 630 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 750 mA 630mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
630mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,20800 Kč52,08 Kč
1004,28150 Kč428,15 Kč
1 0003,52115 Kč3 521,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,25788 Kč8 144,70 Kč
5 0003,07201 Kč15 360,05 Kč
7 5002,96836 Kč22 262,70 Kč
12 5002,84283 Kč35 535,38 Kč
17 5002,76314 Kč48 354,95 Kč
25 0002,68118 Kč67 029,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč