LSDND2020JET100MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 3,21068 Kč
10 µH Shielded Wirewound Inductor 550 mA 1.04Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 550 mA 1.04Ohm Max Nonstandard
Power Inductor MCOIL™ Series

LSDND2020JET100MM

DigiKey Part Number
587-LSDND2020JET100MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSDND2020JET100MM
Description
FIXED IND 10UH 550MA 1.04 OHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 550 mA 1.04Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
1.04Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,21068 Kč8 026,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,21068 Kč
Unit Price with VAT:3,88492 Kč