Parametric Equivalent



LSDND1616KKT6R8MM | |
|---|---|
DigiKey Part Number | 587-LSDND1616KKT6R8MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSDND1616KKT6R8MM |
Description | FIXED IND 6.8UH 520MA 820 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 520 mA 820mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 630mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 820mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.065" W (1.64mm x 1.64mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,21068 Kč | 8 026,70 Kč |
| Unit Price without VAT: | 3,21068 Kč |
|---|---|
| Unit Price with VAT: | 3,88492 Kč |


