680 nH Shielded Multilayer Inductor 2.5 A 60mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Multilayer Inductor 2.5 A 60mOhm Max 0806 (2016 Metric)
Power Inductor MCOIL™ Series

LSCNE2016FETR68MCB

DigiKey Part Number
587-LSCNE2016FETR68MCBTR-ND - Tape & Reel (TR)
587-LSCNE2016FETR68MCBCT-ND - Cut Tape (CT)
587-LSCNE2016FETR68MCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNE2016FETR68MCB
Description
FIXED IND 680NH 2.5A 60 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 nH Shielded Multilayer Inductor 2.5 A 60mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 914
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,55700 Kč45,57 Kč
1003,75440 Kč375,44 Kč
1 0003,08692 Kč3 086,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,74439 Kč10 977,56 Kč
8 0002,58793 Kč20 703,44 Kč
12 0002,50065 Kč30 007,80 Kč
20 0002,39497 Kč47 899,40 Kč
28 0002,32788 Kč65 180,64 Kč
40 0002,25888 Kč90 355,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč