


LSCNE2016FET1R0MCB | |
|---|---|
DigiKey Part Number | 587-LSCNE2016FET1R0MCBTR-ND - Tape & Reel (TR) 587-LSCNE2016FET1R0MCBCT-ND - Cut Tape (CT) 587-LSCNE2016FET1R0MCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNE2016FET1R0MCB |
Description | FIXED IND 1UH 2.3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 2.3 A 70mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 3,75440 Kč | 375,44 Kč |
| 1 000 | 3,08692 Kč | 3 086,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,74439 Kč | 10 977,56 Kč |
| 8 000 | 2,58793 Kč | 20 703,44 Kč |
| 12 000 | 2,50065 Kč | 30 007,80 Kč |
| 20 000 | 2,39497 Kč | 47 899,40 Kč |
| 28 000 | 2,32788 Kč | 65 180,64 Kč |
| 40 000 | 2,25888 Kč | 90 355,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

