MCOIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCOIL

LSCNE2012HKTR47MD

DigiKey Part Number
587-LSCNE2012HKTR47MDTR-ND - Tape & Reel (TR)
587-LSCNE2012HKTR47MDCT-ND - Cut Tape (CT)
587-LSCNE2012HKTR47MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNE2012HKTR47MD
Description
FIXED INDUCTOR 0.47UH MCOIL 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 4 A 32mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Unshielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,20800 Kč42,08 Kč
1003,46190 Kč346,19 Kč
1 0002,84725 Kč2 847,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,53126 Kč10 125,04 Kč
8 0002,38691 Kč19 095,28 Kč
12 0002,30642 Kč27 677,04 Kč
20 0002,20895 Kč44 179,00 Kč
28 0002,14705 Kč60 117,40 Kč
40 0002,08340 Kč83 336,00 Kč
100 0002,05436 Kč205 436,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč