240 nH Shielded Multilayer Inductor 4.8 A 17mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 nH Shielded Multilayer Inductor 4.8 A 17mOhm Max 0805 (2012 Metric)
Power Inductor MCOIL™ Series

LSCNE2012HKTR24MD

DigiKey Part Number
587-LSCNE2012HKTR24MDTR-ND - Tape & Reel (TR)
587-LSCNE2012HKTR24MDCT-ND - Cut Tape (CT)
587-LSCNE2012HKTR24MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNE2012HKTR24MD
Description
FIXED IND 240NH 4.8A 17 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 nH Shielded Multilayer Inductor 4.8 A 17mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,41000 Kč44,10 Kč
1003,63060 Kč363,06 Kč
1 0002,98487 Kč2 984,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,65373 Kč10 614,92 Kč
8 0002,50241 Kč20 019,28 Kč
12 0002,41801 Kč29 016,12 Kč
20 0002,31583 Kč46 316,60 Kč
28 0002,25095 Kč63 026,60 Kč
40 0002,18422 Kč87 368,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč