


LSCNE2012HKTR11MD | |
|---|---|
DigiKey Part Number | 587-LSCNE2012HKTR11MDTR-ND - Tape & Reel (TR) 587-LSCNE2012HKTR11MDCT-ND - Cut Tape (CT) 587-LSCNE2012HKTR11MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNE2012HKTR11MD |
Description | FIXED IND 110NH 5.8A 12 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 nH Shielded Multilayer Inductor 5.8 A 12mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 3,63060 Kč | 363,06 Kč |
| 1 000 | 2,98487 Kč | 2 984,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,65373 Kč | 10 614,92 Kč |
| 8 000 | 2,50241 Kč | 20 019,28 Kč |
| 12 000 | 2,41801 Kč | 29 016,12 Kč |
| 20 000 | 2,31583 Kč | 46 316,60 Kč |
| 28 000 | 2,25095 Kč | 63 026,60 Kč |
| 40 000 | 2,18422 Kč | 87 368,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

