


LSCND1608HKT2R2MF | |
|---|---|
DigiKey Part Number | 587-LSCND1608HKT2R2MFTR-ND - Tape & Reel (TR) 587-LSCND1608HKT2R2MFCT-ND - Cut Tape (CT) 587-LSCND1608HKT2R2MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCND1608HKT2R2MF |
Description | FIXED IND 2.2UH 1.4A 250 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.4 A 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 3,45210 Kč | 345,21 Kč |
| 1 000 | 2,83809 Kč | 2 838,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,52317 Kč | 10 092,68 Kč |
| 8 000 | 2,37931 Kč | 19 034,48 Kč |
| 12 000 | 2,29904 Kč | 27 588,48 Kč |
| 20 000 | 2,20186 Kč | 44 037,20 Kč |
| 28 000 | 2,14016 Kč | 59 924,48 Kč |
| 40 000 | 2,07671 Kč | 83 068,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

