


LSCND1412HKTR24ME | |
|---|---|
DigiKey Part Number | 587-LSCND1412HKTR24METR-ND - Tape & Reel (TR) 587-LSCND1412HKTR24MECT-ND - Cut Tape (CT) 587-LSCND1412HKTR24MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCND1412HKTR24ME |
Description | FIXED IND 240NH 4.4A 22 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 4.4 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 100 | 7,15400 Kč | 715,40 Kč |
| 1 000 | 5,88385 Kč | 5 883,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,23181 Kč | 20 927,24 Kč |
| 8 000 | 4,93401 Kč | 39 472,08 Kč |
| 12 000 | 4,76789 Kč | 57 214,68 Kč |
| 20 000 | 4,56682 Kč | 91 336,40 Kč |
| 28 000 | 4,43921 Kč | 124 297,88 Kč |
| 40 000 | 4,40171 Kč | 176 068,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

