240 nH Shielded Multilayer Inductor 4.4 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 nH Shielded Multilayer Inductor 4.4 A 22mOhm Max Nonstandard
Power Inductor MCOIL™ Series

LSCND1412HKTR24ME

DigiKey Part Number
587-LSCND1412HKTR24METR-ND - Tape & Reel (TR)
587-LSCND1412HKTR24MECT-ND - Cut Tape (CT)
587-LSCND1412HKTR24MEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCND1412HKTR24ME
Description
FIXED IND 240NH 4.4A 22 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 nH Shielded Multilayer Inductor 4.4 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0505
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,69300 Kč86,93 Kč
1007,15400 Kč715,40 Kč
1 0005,88385 Kč5 883,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,23181 Kč20 927,24 Kč
8 0004,93401 Kč39 472,08 Kč
12 0004,76789 Kč57 214,68 Kč
20 0004,56682 Kč91 336,40 Kč
28 0004,43921 Kč124 297,88 Kč
40 0004,40171 Kč176 068,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč