


LSCNB1608KKT1R0MA | |
|---|---|
DigiKey Part Number | 587-LSCNB1608KKT1R0MATR-ND - Tape & Reel (TR) 587-LSCNB1608KKT1R0MACT-ND - Cut Tape (CT) 587-LSCNB1608KKT1R0MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1608KKT1R0MA |
Description | FIXED IND 1UH 1.3A 123 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.3 A 123mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 123mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 3,79010 Kč | 379,01 Kč |
| 1 000 | 3,11736 Kč | 3 117,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83998 Kč | 8 519,94 Kč |
| 6 000 | 2,67795 Kč | 16 067,70 Kč |
| 9 000 | 2,58758 Kč | 23 288,22 Kč |
| 15 000 | 2,47818 Kč | 37 172,70 Kč |
| 21 000 | 2,40870 Kč | 50 582,70 Kč |
| 30 000 | 2,33727 Kč | 70 118,10 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

