1 µH Shielded Multilayer Inductor 1.3 A 123mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 1.3 A 123mOhm Max 0603 (1608 Metric)
Power Inductor MCOIL™ Series

LSCNB1608KKT1R0MA

DigiKey Part Number
587-LSCNB1608KKT1R0MATR-ND - Tape & Reel (TR)
587-LSCNB1608KKT1R0MACT-ND - Cut Tape (CT)
587-LSCNB1608KKT1R0MADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNB1608KKT1R0MA
Description
FIXED IND 1UH 1.3A 123 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.3 A 123mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
123mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,62000 Kč46,20 Kč
1003,79010 Kč379,01 Kč
1 0003,11736 Kč3 117,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,83998 Kč8 519,94 Kč
6 0002,67795 Kč16 067,70 Kč
9 0002,58758 Kč23 288,22 Kč
15 0002,47818 Kč37 172,70 Kč
21 0002,40870 Kč50 582,70 Kč
30 0002,33727 Kč70 118,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč