470 nH Shielded Multilayer Inductor 2.7 A 43mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Multilayer Inductor 2.7 A 43mOhm Max 0603 (1608 Metric)
Power Inductor MCOIL™ Series

LSCNB1608HKTR47MD

DigiKey Part Number
587-LSCNB1608HKTR47MDTR-ND - Tape & Reel (TR)
587-LSCNB1608HKTR47MDCT-ND - Cut Tape (CT)
587-LSCNB1608HKTR47MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNB1608HKTR47MD
Description
FIXED IND 470NH 2.7A 43 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 2.7 A 43mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,97700 Kč49,77 Kč
1004,09040 Kč409,04 Kč
1 0003,36367 Kč3 363,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,99054 Kč11 962,16 Kč
8 0002,82008 Kč22 560,64 Kč
12 0002,72498 Kč32 699,76 Kč
20 0002,60986 Kč52 197,20 Kč
28 0002,53678 Kč71 029,84 Kč
40 0002,46162 Kč98 464,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč