MFG_LSCNB1608HKT2R2MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LSCNB1608HKT2R2MD

LSCNB1608HKT2R2MD

DigiKey Part Number
587-LSCNB1608HKT2R2MDTR-ND - Tape & Reel (TR)
587-LSCNB1608HKT2R2MDCT-ND - Cut Tape (CT)
587-LSCNB1608HKT2R2MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNB1608HKT2R2MD
Description
FIXED IND 2.2UH 1.2A 292MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Multilayer Inductor 1.2 A 292mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
292mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
104,74900 Kč47,49 Kč
1003,90150 Kč390,15 Kč
1 0003,20844 Kč3 208,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,85257 Kč11 410,28 Kč
8 0002,68991 Kč21 519,28 Kč
12 0002,59924 Kč31 190,88 Kč
20 0002,48940 Kč49 788,00 Kč
28 0002,41970 Kč67 751,60 Kč
40 0002,34799 Kč93 919,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč