


LSCNB1608HKT1R5MD | |
|---|---|
DigiKey Part Number | 587-LSCNB1608HKT1R5MDTR-ND - Tape & Reel (TR) 587-LSCNB1608HKT1R5MDCT-ND - Cut Tape (CT) 587-LSCNB1608HKT1R5MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1608HKT1R5MD |
Description | FIXED IND 1.5UH 1.3A 200MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Multilayer Inductor 1.3 A 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 3,94270 Kč | 394,27 Kč |
| 1 000 | 3,24233 Kč | 3 242,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,88269 Kč | 11 530,76 Kč |
| 8 000 | 2,71832 Kč | 21 746,56 Kč |
| 12 000 | 2,62669 Kč | 31 520,28 Kč |
| 20 000 | 2,51570 Kč | 50 314,00 Kč |
| 28 000 | 2,44526 Kč | 68 467,28 Kč |
| 40 000 | 2,37279 Kč | 94 911,60 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

