


LSCNB1608HKT1R0MD | |
|---|---|
DigiKey Part Number | 587-LSCNB1608HKT1R0MDTR-ND - Tape & Reel (TR) 587-LSCNB1608HKT1R0MDCT-ND - Cut Tape (CT) 587-LSCNB1608HKT1R0MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1608HKT1R0MD |
Description | FIXED IND 1UH 1.6A 110 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.6 A 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 3,72290 Kč | 372,29 Kč |
| 1 000 | 3,06067 Kč | 3 060,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,72024 Kč | 10 880,96 Kč |
| 8 000 | 2,56514 Kč | 20 521,12 Kč |
| 12 000 | 2,47864 Kč | 29 743,68 Kč |
| 20 000 | 2,37390 Kč | 47 478,00 Kč |
| 28 000 | 2,30740 Kč | 64 607,20 Kč |
| 40 000 | 2,23899 Kč | 89 559,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

