470 nH Shielded Multilayer Inductor 1.2 A 140mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Multilayer Inductor 1.2 A 140mOhm Max 0402 (1005 Metric)
Power Inductor MCOIL™ Series

LSCNB1005EETR47MB

DigiKey Part Number
587-LSCNB1005EETR47MBTR-ND - Tape & Reel (TR)
587-LSCNB1005EETR47MBCT-ND - Cut Tape (CT)
587-LSCNB1005EETR47MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNB1005EETR47MB
Description
FIXED IND 470NH 1.2A 140 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 1.2 A 140mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,80300 Kč68,03 Kč
1005,59810 Kč559,81 Kč
1 0004,60402 Kč4 604,02 Kč
5 0004,10259 Kč20 512,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,78831 Kč37 883,10 Kč
20 0003,57295 Kč71 459,00 Kč
30 0003,45287 Kč103 586,10 Kč
50 0003,35181 Kč167 590,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč