


LSCNB1005EETR47MB | |
|---|---|
DigiKey Part Number | 587-LSCNB1005EETR47MBTR-ND - Tape & Reel (TR) 587-LSCNB1005EETR47MBCT-ND - Cut Tape (CT) 587-LSCNB1005EETR47MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1005EETR47MB |
Description | FIXED IND 470NH 1.2A 140MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.2 A 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,56800 Kč | 65,68 Kč |
| 100 | 5,39720 Kč | 539,72 Kč |
| 1 000 | 4,43797 Kč | 4 437,97 Kč |
| 5 000 | 4,11275 Kč | 20 563,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,65163 Kč | 36 516,30 Kč |
| 20 000 | 3,44403 Kč | 68 880,60 Kč |
| 30 000 | 3,36011 Kč | 100 803,30 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

