


LSCNB1005EET1R0MB | |
|---|---|
DigiKey Part Number | 587-LSCNB1005EET1R0MBTR-ND - Tape & Reel (TR) 587-LSCNB1005EET1R0MBCT-ND - Cut Tape (CT) 587-LSCNB1005EET1R0MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1005EET1R0MB |
Description | FIXED IND 1UH 800MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 800 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 5,01220 Kč | 501,22 Kč |
| 1 000 | 4,12086 Kč | 4 120,86 Kč |
| 5 000 | 3,62711 Kč | 18 135,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,39059 Kč | 33 905,90 Kč |
| 20 000 | 3,19775 Kč | 63 955,00 Kč |
| 30 000 | 3,09025 Kč | 92 707,50 Kč |
| 50 000 | 2,96334 Kč | 148 167,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

