MFG_LSCNB1005EET1R0MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LSCNB1005EET1R0MB

LSCNB1005EET1R0MB

DigiKey Part Number
587-LSCNB1005EET1R0MBTR-ND - Tape & Reel (TR)
587-LSCNB1005EET1R0MBCT-ND - Cut Tape (CT)
587-LSCNB1005EET1R0MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNB1005EET1R0MB
Description
FIXED IND 1UH 800MA 300 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Multilayer Inductor 800 mA 300mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Semi-Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,08000 Kč7,08 Kč
105,81200 Kč58,12 Kč
1004,78050 Kč478,05 Kč
1 0003,93083 Kč3 930,83 Kč
5 0003,59809 Kč17 990,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,23409 Kč32 340,90 Kč
20 0003,05017 Kč61 003,40 Kč
30 0002,94760 Kč88 428,00 Kč
50 0002,93963 Kč146 981,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,08000 Kč
Unit Price with VAT:8,56680 Kč