240 nH Shielded Multilayer Inductor 3.6 A 24mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 nH Shielded Multilayer Inductor 3.6 A 24mOhm Max 0805 (2012 Metric)
Power Inductor MCOIL™ Series

LSCNA2012HKTR24MA

DigiKey Part Number
587-LSCNA2012HKTR24MATR-ND - Tape & Reel (TR)
587-LSCNA2012HKTR24MACT-ND - Cut Tape (CT)
587-LSCNA2012HKTR24MADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNA2012HKTR24MA
Description
FIXED IND 240NH 3.6A 24 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 nH Shielded Multilayer Inductor 3.6 A 24mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.32A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,72500 Kč47,25 Kč
1003,87830 Kč387,83 Kč
1 0003,18855 Kč3 188,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,83473 Kč11 338,92 Kč
8 0002,67312 Kč21 384,96 Kč
12 0002,58298 Kč30 995,76 Kč
20 0002,47383 Kč49 476,60 Kč
28 0002,40455 Kč67 327,40 Kč
40 0002,33327 Kč93 330,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč