


LSCNA1608FKT1R0MA | |
|---|---|
DigiKey Part Number | 587-LSCNA1608FKT1R0MATR-ND - Tape & Reel (TR) 587-LSCNA1608FKT1R0MACT-ND - Cut Tape (CT) 587-LSCNA1608FKT1R0MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNA1608FKT1R0MA |
Description | FIXED IND 1UH 900MA 224 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 900 mA 224mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 224mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,87830 Kč | 387,83 Kč |
| 1 000 | 3,18855 Kč | 3 188,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,83473 Kč | 11 338,92 Kč |
| 8 000 | 2,67312 Kč | 21 384,96 Kč |
| 12 000 | 2,58298 Kč | 30 995,76 Kč |
| 20 000 | 2,47383 Kč | 49 476,60 Kč |
| 28 000 | 2,40455 Kč | 67 327,40 Kč |
| 40 000 | 2,33327 Kč | 93 330,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

