4.7 µH Shielded Wirewound Inductor 500 mA 730mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Wirewound Inductor 500 mA 730mOhm Max 0603 (1608 Metric)
Power Inductor MCOIL™ Series

LSBHB1608KKT4R7M

DigiKey Part Number
587-LSBHB1608KKT4R7MTR-ND - Tape & Reel (TR)
587-LSBHB1608KKT4R7MCT-ND - Cut Tape (CT)
587-LSBHB1608KKT4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSBHB1608KKT4R7M
Description
FIXED IND 4.7UH 500MA 730 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 500 mA 730mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSBHB1608KKT4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
370mA
Shielding
Shielded
DC Resistance (DCR)
730mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,62500 Kč26,25 Kč
1002,16280 Kč216,28 Kč
1 0001,77916 Kč1 779,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62070 Kč4 862,10 Kč
6 0001,52817 Kč9 169,02 Kč
9 0001,47653 Kč13 288,77 Kč
15 0001,41401 Kč21 210,15 Kč
21 0001,37431 Kč28 860,51 Kč
30 0001,33346 Kč40 003,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč