

LSBHB1608KKT4R7M | |
---|---|
DigiKey Part Number | 587-LSBHB1608KKT4R7MTR-ND - Tape & Reel (TR) 587-LSBHB1608KKT4R7MCT-ND - Cut Tape (CT) 587-LSBHB1608KKT4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB1608KKT4R7M |
Description | FIXED IND 4.7UH 500MA 730MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 500 mA 730mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB1608KKT4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 730mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 Kč | 3,12 Kč |
10 | 2,50000 Kč | 25,00 Kč |
100 | 2,06430 Kč | 206,43 Kč |
1 000 | 1,69702 Kč | 1 697,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,54593 Kč | 4 637,79 Kč |
6 000 | 1,45761 Kč | 8 745,66 Kč |
9 000 | 1,40836 Kč | 12 675,24 Kč |
15 000 | 1,34874 Kč | 20 231,10 Kč |
21 000 | 1,31087 Kč | 27 528,27 Kč |
30 000 | 1,27192 Kč | 38 157,60 Kč |
75 000 | 1,17722 Kč | 88 291,50 Kč |
150 000 | 1,15607 Kč | 173 410,50 Kč |
Unit Price without VAT: | 3,12000 Kč |
---|---|
Unit Price with VAT: | 3,77520 Kč |