470 nH Shielded Wirewound Inductor 4.1 A 26mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Wirewound Inductor 4.1 A 26mOhm Max 1008 (2520 Metric)
Power Inductor MCOIL™ Series

LSAPB2520MKTR47M

DigiKey Part Number
587-LSAPB2520MKTR47MTR-ND - Tape & Reel (TR)
587-LSAPB2520MKTR47MCT-ND - Cut Tape (CT)
587-LSAPB2520MKTR47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSAPB2520MKTR47M
Description
FIXED IND 470NH 4.1A 26 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 4.1 A 26mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSAPB2520MKTR47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,27600 Kč32,76 Kč
1002,70030 Kč270,03 Kč
1 0002,22075 Kč2 220,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,02295 Kč6 068,85 Kč
6 0001,90746 Kč11 444,76 Kč
9 0001,84304 Kč16 587,36 Kč
15 0001,76504 Kč26 475,60 Kč
21 0001,71552 Kč36 025,92 Kč
30 0001,66457 Kč49 937,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč