


LSAPB2016KKTR24M | |
|---|---|
DigiKey Part Number | 587-LSAPB2016KKTR24MTR-ND - Tape & Reel (TR) 587-LSAPB2016KKTR24MCT-ND - Cut Tape (CT) 587-LSAPB2016KKTR24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2016KKTR24M |
Description | FIXED IND 240NH 4A 26 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Wirewound Inductor 4 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2016KKTR24M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 1 000 | 2,09350 Kč | 2 093,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90718 Kč | 5 721,54 Kč |
| 6 000 | 1,79827 Kč | 10 789,62 Kč |
| 9 000 | 1,73754 Kč | 15 637,86 Kč |
| 15 000 | 1,66399 Kč | 24 959,85 Kč |
| 21 000 | 1,61730 Kč | 33 963,30 Kč |
| 30 000 | 1,56926 Kč | 47 077,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

