


LSAPB2016KKTR22M | |
|---|---|
DigiKey Part Number | 587-LSAPB2016KKTR22MTR-ND - Tape & Reel (TR) 587-LSAPB2016KKTR22MCT-ND - Cut Tape (CT) 587-LSAPB2016KKTR22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2016KKTR22M |
Description | FIXED IND 0.22UH SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 nH Semi-Shielded Wirewound Inductor 4 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2016KKTR22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 100 | 2,01030 Kč | 201,03 Kč |
| 1 000 | 1,65221 Kč | 1 652,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50515 Kč | 4 515,45 Kč |
| 6 000 | 1,41916 Kč | 8 514,96 Kč |
| 9 000 | 1,37120 Kč | 12 340,80 Kč |
| 15 000 | 1,31314 Kč | 19 697,10 Kč |
| 21 000 | 1,27627 Kč | 26 801,67 Kč |
| 30 000 | 1,23834 Kč | 37 150,20 Kč |
| 75 000 | 1,14613 Kč | 85 959,75 Kč |
| 150 000 | 1,12091 Kč | 168 136,50 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

