Parametric Equivalent

LMXNH8080YKL100MJG | |
|---|---|
DigiKey Part Number | 587-LMXNH8080YKL100MJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXNH8080YKL100MJG |
Description | FIXED IND 10UH 3.1A 34 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 3.1 A 34mOhm 3131 (8080 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 34mOhm |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNH8080YKL100MJG | Taiyo Yuden | 0 | 587-LBXNH8080YKL100MJGTR-ND | 6,41594 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,41594 Kč | 6 415,94 Kč |
| Unit Price without VAT: | 6,41594 Kč |
|---|---|
| Unit Price with VAT: | 7,76329 Kč |


