LMXNE3030KKT470MN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 2,71840 Kč
Image for LMXNE3030KKT470MN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXNE3030KKT470MN

DigiKey Part Number
587-LMXNE3030KKT470MNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXNE3030KKT470MN
Description
FIXED IND 47UH 285MA 2.05 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 285 mA 2.05Ohm 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Semi-Shielded
DC Resistance (DCR)
2.05Ohm
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,71840 Kč5 436,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71840 Kč
Unit Price with VAT:3,28926 Kč