LMMGA160808T102RG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 113 264
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 2,05665 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,07037 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3 967
Unit Price: 3,99000 Kč
Datasheet
Image for LMMGA160808T102RG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMMGA160808T102RG

DigiKey Part Number
587-LMMGA160808T102RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMMGA160808T102RG
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH1608HM102-TTaiyo Yuden113 264587-1739-1-ND3,99000 KčParametric Equivalent
LBMGA160808T102RGTaiyo Yuden0587-LBMGA160808T102RGTR-ND2,05665 KčParametric Equivalent
LLMGA160808T102RGTaiyo Yuden0587-LLMGA160808T102RGTR-ND1,07037 KčParametric Equivalent
LSMGA160808T102RGTaiyo Yuden3 967587-LSMGA160808T102RGCT-ND3,99000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,05665 Kč8 226,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,05665 Kč
Unit Price with VAT:2,48855 Kč