


LMK325BJ226MY-T | |
|---|---|
DigiKey Part Number | 587-1382-2-ND - Tape & Reel (TR) 587-1382-1-ND - Cut Tape (CT) 587-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ226MY-T |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ226MY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 50 | 8,07580 Kč | 403,79 Kč |
| 100 | 7,32200 Kč | 732,20 Kč |
| 500 | 6,04616 Kč | 3 023,08 Kč |
| 1 000 | 5,65161 Kč | 5 651,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,32709 Kč | 10 654,18 Kč |
| 4 000 | 5,06005 Kč | 20 240,20 Kč |
| 6 000 | 4,92624 Kč | 29 557,44 Kč |
| 10 000 | 4,77795 Kč | 47 779,50 Kč |
| 14 000 | 4,69127 Kč | 65 677,78 Kč |
| 20 000 | 4,60784 Kč | 92 156,80 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

