22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325B7226MMHP

DigiKey Part Number
587-LMK325B7226MMHPTR-ND - Tape & Reel (TR)
587-LMK325B7226MMHPCT-ND - Cut Tape (CT)
587-LMK325B7226MMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK325B7226MMHP
Description
CAP CER 22UF 10V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK325B7226MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1011,19200 Kč111,92 Kč
508,60920 Kč430,46 Kč
1007,81340 Kč781,34 Kč
5006,47116 Kč3 235,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,05645 Kč6 056,45 Kč
2 0005,71513 Kč11 430,26 Kč
3 0005,54417 Kč16 632,51 Kč
5 0005,35478 Kč26 773,90 Kč
7 0005,24404 Kč36 708,28 Kč
10 0005,13754 Kč51 375,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč