100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325ABJ107MM-P

DigiKey Part Number
587-4317-2-ND - Tape & Reel (TR)
587-4317-1-ND - Cut Tape (CT)
587-4317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK325ABJ107MM-P
Description
CAP CER 100UF 10V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK325ABJ107MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1018,12100 Kč181,21 Kč
5014,29960 Kč714,98 Kč
10013,11960 Kč1 311,96 Kč
50011,12558 Kč5 562,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,50908 Kč10 509,08 Kč
2 00010,00145 Kč20 002,90 Kč
3 0009,74720 Kč29 241,60 Kč
5 0009,46531 Kč47 326,55 Kč
7 0009,30055 Kč65 103,85 Kč
10 0009,14205 Kč91 420,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč