


LMK316ABJ476ML-T | |
|---|---|
DigiKey Part Number | 587-3428-2-ND - Tape & Reel (TR) 587-3428-1-ND - Cut Tape (CT) 587-3428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316ABJ476ML-T |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316ABJ476ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 50 | 4,98500 Kč | 249,25 Kč |
| 100 | 4,47050 Kč | 447,05 Kč |
| 500 | 3,60368 Kč | 1 801,84 Kč |
| 1 000 | 3,33574 Kč | 3 335,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,11558 Kč | 6 231,16 Kč |
| 4 000 | 2,93431 Kč | 11 737,24 Kč |
| 6 000 | 2,84358 Kč | 17 061,48 Kč |
| 10 000 | 2,74301 Kč | 27 430,10 Kč |
| 14 000 | 2,68422 Kč | 37 579,08 Kč |
| 20 000 | 2,62767 Kč | 52 553,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

