


LMK316ABJ226MD-T | |
|---|---|
DigiKey Part Number | 587-6177-2-ND - Tape & Reel (TR) 587-6177-1-ND - Cut Tape (CT) 587-6177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316ABJ226MD-T |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316ABJ226MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 50 | 5,69460 Kč | 284,73 Kč |
| 100 | 5,12140 Kč | 512,14 Kč |
| 500 | 4,15676 Kč | 2 078,38 Kč |
| 1 000 | 3,85838 Kč | 3 858,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,41134 Kč | 13 645,36 Kč |
| 8 000 | 3,24519 Kč | 25 961,52 Kč |
| 12 000 | 3,16195 Kč | 37 943,40 Kč |
| 20 000 | 3,06970 Kč | 61 394,00 Kč |
| 28 000 | 3,01578 Kč | 84 441,84 Kč |
| 40 000 | 2,96389 Kč | 118 555,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

