


LMK316ABJ226KLHT | |
|---|---|
DigiKey Part Number | 587-LMK316ABJ226KLHTTR-ND - Tape & Reel (TR) 587-LMK316ABJ226KLHTCT-ND - Cut Tape (CT) 587-LMK316ABJ226KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316ABJ226KLHT |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316ABJ226KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 50 | 4,08620 Kč | 204,31 Kč |
| 100 | 3,64950 Kč | 364,95 Kč |
| 500 | 2,91242 Kč | 1 456,21 Kč |
| 1 000 | 2,68459 Kč | 2 684,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,49719 Kč | 4 994,38 Kč |
| 4 000 | 2,34312 Kč | 9 372,48 Kč |
| 6 000 | 2,26597 Kč | 13 595,82 Kč |
| 10 000 | 2,18045 Kč | 21 804,50 Kč |
| 14 000 | 2,13046 Kč | 29 826,44 Kč |
| 20 000 | 2,08238 Kč | 41 647,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

